Gedore Torque Wrench, 5 → 25 Nm, 3/8 in Drive, Square Drive, 216mm Overall
- RS Stock No.:
- 602-914
- Mfr. Part No.:
- 7092040
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR3,010.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,010.94 |
*price indicative
- RS Stock No.:
- 602-914
- Mfr. Part No.:
- 7092040
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 216mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 216mm | ||
Accuracy ±4 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TSN SLIPPER torque wrench is designed for precise, controlled screw tightening within a range of 5 to 25 Nm, making it Ideal for serial production and long-term applications. This pre-set torque wrench features an integrated ratchet function, ensuring reliable clockwise tightening while maintaining exceptional accuracy. With a lightweight yet robust design, it guarantees durability and comfortable handling. Compliant with DIN EN ISO 6789 standards, this tool is engineered to prevent over-tightening, giving both operators and technicians peace of mind. Its automatic resetting mechanism ensures readiness for the next task, while the non-slip rubber grip enhances user comfort during operation.
Provides a pre set torque range from 5 to 25 Nm for accurate fastening
Integrated ratchet function ensures controlled tightening in one direction
Prevents over tightening with a noticeable click once the set Value is reached
Robust yet lightweight construction for excellent portability and ease of use
Features a non slip rubber handgrip for enhanced comfort during prolonged use
Complies with DIN EN ISO 6789 for traceability to national standards
Automatic reset to starting position for quick transitions between tasks
EPA compliant for sensitive electrostatic applications, ensuring safety in designated areas
Supplied with a special adjusting key for modifying the pre set torque Value easily
Includes a test certificate confirming accuracy and reliability
Related links
- Gedore Torque Wrench 1/4 in Drive 216mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- Gedore Torque Wrench 1/4 in Drive 273mm Overall
- MHH Engineering Slipping Torque Wrench 3/8 in Drive 216mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 216mm Overall
