Gedore Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 216mm Overall
- RS Stock No.:
- 602-455
- Mfr. Part No.:
- 7091900
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR2,316.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,316.11 |
*price indicative
- RS Stock No.:
- 602-455
- Mfr. Part No.:
- 7091900
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 216mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 216mm | ||
Accuracy ±4 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TSN SLIPPER is a precision torque wrench tailored for controlled screw tightening within the range of 5 to 25 Nm. Designed for use in assembly lines and industrial settings, this tool is essential for ensuring accuracy and reliability in fastening applications. With its lightweight yet robust construction, it features a non-slip rubber handgrip for comfort during prolonged use. The unique precision mechanism produces a noticeable 'click' when the pre-set torque is reached, preventing over-tightening and enhancing safety. This torque wrench is compliant with DIN EN ISO 6789 standards, guaranteeing traceability to national benchmarks. Whether utilised in sensitive electrostatic zones or general workshops, the TSN SLIPPER excels in delivering consistent performance and ease of use.
Pre set torque wrench designed without a scale for straightforward operation
Integrated ratchet function allows for controlled clockwise tightening
Precision mechanism emits a clear click when the desired torque is achieved, preventing over tightening
Automatic resetting to the starting position for effortless readiness
Lightweight yet Durable construction, resistive to corrosion for longevity
Ergonomic non slip rubber handgrip increases user comfort and control
Factory and user settings can be easily adjusted on compatible torque testers
EPA compliant for safe usage in sensitive electrostatic environments
Includes a special adjusting key for altering the pre set torque Value
Comes with a test certificate adhering to DIN EN ISO 6789 standards
Delivered in robust cardboard packaging for safe transport and storage
Related links
- Gedore Torque Wrench 3/8 in Drive 216mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- Gedore Torque Wrench 1/4 in Drive 273mm Overall
- MHH Engineering Slipping Torque Wrench 3/8 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
