Gedore Torque Wrench, 15 → 55 Nm, 3/8 in Drive, Square Drive, 324mm Overall
- RS Stock No.:
- 602-885
- Mfr. Part No.:
- 7092120
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR2,894.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,894.11 |
*price indicative
- RS Stock No.:
- 602-885
- Mfr. Part No.:
- 7092120
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 15 → 55 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 324mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 15 → 55 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 324mm | ||
Accuracy ±4 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TSN SLIPPER is designed for controlled screw tightening within a precise range of 15 to 55 Nm. This pre-set torque wrench, featuring a Durable 3/8 inch square drive and integrated ratchet function, ensures that you can achieve optimal torque without over-tightening. With a lightweight yet robust construction, it provides reliability and comfort, making it an Ideal choice for both serial and production-line applications. The precision mechanism offers audible and noticeable feedback upon reaching the preset torque, ensuring accuracy in every job. Perfectly engineered for users demanding high-quality performance, this tool meets strict industry standards and is suitable for sensitive electrostatic applications.
Pre set torque wrench ensures consistent control within 15 to 55 Nm range
Integrated ratchet allows for efficient clockwise tightening
Manufactured according to DIN EN ISO 6789, traceable to national standards
Provides a clear click signal upon reaching the required torque to prevent over tightening
Automatically resets to the starting position for ease of use
Lightweight yet robust design offers corrosion resistance and durability
Features a comfortable non slip rubber handgrip for enhanced control
Includes a special adjusting key for changing the pre set torque Value
Supplied with a test certificate in accordance with DIN EN ISO 6789
Delivers in sturdy cardboard packaging for safe transport
Related links
- MHH Engineering Slipping Torque Wrench 9.53 mm Drive 324mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 740mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 216mm Overall
- Gedore Torque Wrench 3/4 in Drive 1m Overall
