Gedore Torque Wrench, 8 → 40 Nm, 3/8 in Drive, Double Square Drive, 244mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,101.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,101.00

*price indicative

RS Stock No.:
602-871
Mfr. Part No.:
7651630
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Dial Torque Wrench

Torque Range

8 → 40 Nm

Drive Shape

Double Square

Drive Size

3/8in

Overall Length

244mm

Accuracy

±4 %

Scale Graduations

1

Finish

Silver Grey

Material

Aluminium (Housing)

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore ADS 40 dial torque wrench is designed to ensure precision in controlled tightening and verification of torque values across various industrial applications. This wrench features a dual scale and a slave pointer for enhanced accuracy. Constructed from lightweight yet robust aluminium, it is both Durable and easy to handle, making it an essential tool for professionals who demand reliable performance. The integrated ratchet mechanism facilitates clockwise and anticlockwise tightening, whilst its EPA compliance makes it suitable for use in electrostatically sensitive environments. Built-in overload protection ensures maximum reliability, meeting the stringent requirements of DIN EN ISO 6789 standards.

Dial indicating design provides clear, dual scale readings

Integrated ratchet function allows for efficient clockwise and anticlockwise tightening

Lightweight aluminium housing combined with robust special construction enhances durability

Non slip rubber handgrips improve user comfort and control

Compliant with EPA standards, making it Ideal for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy