Gedore Torque Wrench, 2.4 → 12 Nm, 1/4 in Drive, Double Square Drive, 244mm Overall
- RS Stock No.:
- 602-477
- Mfr. Part No.:
- 7651470
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,164.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,164.55 |
*price indicative
- RS Stock No.:
- 602-477
- Mfr. Part No.:
- 7651470
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Dial Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 2.4 → 12 Nm | |
| Drive Shape | Double Square | |
| Drive Size | 1/4in | |
| Overall Length | 244mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 5 | |
| Finish | Silver Grey | |
| Material | Aluminium (Housing) | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Dial Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 2.4 → 12 Nm | ||
Drive Shape Double Square | ||
Drive Size 1/4in | ||
Overall Length 244mm | ||
Accuracy ±4 % | ||
Scale Graduations 5 | ||
Finish Silver Grey | ||
Material Aluminium (Housing) | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ADS 12 D Dial Torque Wrench is a precision tool designed for controlled tightening and verification of torque values across a broad range of applications. This robust wrench caters to nearly all industrial manufacturing sectors. Its dual scale and clear dial indicator ensure ease of reading, while the integrated ratchet function facilitates efficient tightening in both clockwise and anticlockwise directions. Built with a lightweight yet Durable aluminium housing and equipped with rubber handgrips, the ADS 12 D offers exceptional comfort and usability while maintaining accuracy to DIN EN ISO 6789 standards.
Integrated ratchet function on selected models enhances operational efficiency
Mechanical overload protection prevents damage from over torquing
ULTRA light aluminium housing for durability and ease of handling
Rubber handgrips provide a non slip and comfortable user experience
EPA compliant, making it suitable for electrostatically sensitive environments
Test certificate meets DIN EN ISO 6789 standards for guaranteed performance
Related links
- Gedore Torque Wrench 1/4 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 12 DS Torque Wrench 1/4 in Drive 244mm Overall
- Gedore ADS 12 AS Torque Wrench 3/8 in Drive 244mm Overall
- MHH Engineering Dial Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
- Gedore Torque Wrench 1 in Drive 2.04m Overall
