Gedore Torque Wrench, 155 to 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 602-954
- Mfr. Part No.:
- 7670500
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR9,155.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,155.26 |
*price indicative
- RS Stock No.:
- 602-954
- Mfr. Part No.:
- 7670500
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 155 to 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 155 to 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 5 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is an essential tool for controlled screw tightening, operating within a range of 155 to 760 Nm or 115 to 560 lbf·ft. Designed for versatility in various industrial manufacturing sectors, this torque wrench offers a trackable test certificate under DIN EN ISO 6789-2:2017 Type II Class A standards. With a lightweight yet robust aluminium alloy housing, this tool facilitates precision even during prolonged use, ensuring essential accuracy with a maximum permissible deviation of just +/- 3%. The DREMOMETER guarantees user safety and efficiency, making it an indispensable device for professionals seeking reliability and heightened performance in torque application tasks.
Incorporates a tactile impulse and audible signal for automatic short path actuation
Features a double scale with a division of 10 Nm and 10 lbf ft for easy reading
Designed to reduce user fatigue with a lightweight yet robust aluminium alloy construction
Offers exceptional accuracy regardless of handling technique, enhancing user comfort
Includes an easily adjustable button to maintain torque settings securely
Allows for controlled bi directional tightening with its double square drive system
Built to withstand extreme continuous use with minimal wear on the lever mechanism
Housed in a protective plastic box for easy storage and transport
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
