Gedore Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 225mm Overall
- RS Stock No.:
- 603-001
- Mfr. Part No.:
- 2958007
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR971.24
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR971.24 |
*price indicative
- RS Stock No.:
- 603-001
- Mfr. Part No.:
- 2958007
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 225mm | |
| Accuracy | ±6 % | |
| Scale Graduations | 0.025 | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 225mm | ||
Accuracy ±6 % | ||
Scale Graduations 0.025 | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TORCOFLEX UK is designed for those who demand precision in torque applications. This adjustable and robust tubular tool features an integrated lever ratchet, enabling effortless clockwise tightening up to a maximum of 5 Nm with a minimum of 1 Nm. With a calibration that surpasses standard requirements, this torque wrench ensures unparalleled accuracy, making it an indispensable instrument for both industrial and trade settings. Its Compact design, measuring 225 mm in length with a weight of just 0.61 kg, allows for ease of use and storage, while the Durable construction ensures longevity. It comes complete with a test certificate according to DIN EN ISO 6789-2:2017, affirming its quality and reliability for any professional task.
Adjustable and sturdy design for reliable performance
Integrated lever ratchet for seamless clockwise tightening
Includes a test certificate for assured quality
Compact size allows easy handling and storage
Lightweight construction enhances portability
Constructed with steel tube and high quality plastic for durability
Short path triggering mechanism for efficient operation
Reversible ratchet drive type for versatility in use
Offers precise torque measurements within a range of 1 Nm to 5 Nm
Related links
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
- Gedore Torque Wrench 1/4 in Drive 223mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1/2 in Drive 617mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- SAM DYTC-5-0 Torque Wrench 1 to 5 Nm Drive 190mm Overall
