Gedore Torque Wrench, 600 → 1500 Nm, 1 in Drive, Square Drive, 932mm Overall
- RS Stock No.:
- 602-431
- Mfr. Part No.:
- 2311267
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR13,325.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,325.92 |
*price indicative
- RS Stock No.:
- 602-431
- Mfr. Part No.:
- 2311267
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 600 → 1500 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 932mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 25 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 600 → 1500 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 932mm | ||
Accuracy ±3 % | ||
Scale Graduations 25 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is designed for precise controlled screw tightening within a torque range of 600 to 1500 Nm, making it an essential tool for various industrial applications. It excels in delivering accuracy, as it is classified according to the rigorous DIN EN ISO 6789-2:2017 standards, with a traceable test certificate confirming a maximum permissible deviation of just +/- 3%. Constructed with a Durable aluminium alloy, this torque wrench combines lightweight design with robustness, ensuring user safety and comfort during operation. Its automatic short-path actuation offers tactile feedback and an audible signal, enhancing usability.
Lightweight yet robust aluminium alloy housing for durability
Automatic short path actuation provides a tactile impulse and audible signal
Single scale with a division of 25 Nm for easy reading
High degree of user safety with the square drive and fulcrum on an Axis
Double lever mechanism ensures maximum cutting performance
Long life cycles and tool durability even under extreme continuous use
Storage box included for secure and convenient transport
User friendly operation for fast and reliable torque tightening
Related links
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1.1/2 in Drive 1025mm Overall
- Gedore Torque Wrench 1.1/2 in Drive 1037mm Overall
- Bahco Click Torque Wrench 25.4 mm Drive 1.78m Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
