Gedore Torque Wrench, 600 → 1500 Nm, 1 in Drive, Square Drive, 932mm Overall

N

Subtotal (1 unit)*

MYR13,325.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,325.92

*price indicative

RS Stock No.:
602-948
Mfr. Part No.:
2311291
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

600 → 1500 Nm

Drive Shape

Square

Drive Size

1in

Overall Length

932mm

Accuracy

±3 %

Scale Graduations

25

Material

Aluminium Alloy

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench DREMOMETER is an essential tool designed for controlled screw tightening in the 600 to 1500 Nm range, making it Ideal for various industrial manufacturing applications. Engineered with precision, this torque wrench complies with DIN EN ISO 6789-2:2017 Type II Class A standards, ensuring reliability with a maximum permissible deviation of just +/- 3%. Its 1 inch square drive features a pin-locking mechanism for secure operation, while the automatic short-path actuation offers tactile feedback and an audible signal for enhanced user interaction. Built robustly from an aluminium alloy, this tool is lightweight yet durable, geared for optimum performance in the workshop.

1 inch square drive with pin locking ensures secure tool attachment

Automatic short path actuation with tactile and audible signals for user confidence

Constructed from lightweight aluminium alloy, offering both robustness and comfort

User friendly design maintains precision and safety in various holding positions

Double lever mechanism provides maximum cutting performance and efficiency

Article parts list includes a highly functional extension tube for versatile use

Includes a traceable test certificate for quality assurance

Perfect for extensive use, providing longevity and high performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy