Observer Tools LED Tactical Torch Black Rechargeable
- RS Stock No.:
- 287-7030
- Mfr. Part No.:
- OBS-FL4
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
MYR650.15
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR650.15 |
*price indicative
- RS Stock No.:
- 287-7030
- Mfr. Part No.:
- OBS-FL4
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Tactical Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Material | Aluminium | |
| Series | OBS-FL4 | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 4000 lm | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Tactical Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Material Aluminium | ||
Series OBS-FL4 | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 4000 lm | ||
- COO (Country of Origin):
- CN
Observer Tools Rechargeable LED Torch Black, 4000 lm, 265 mm
The Observer Tools 4000 lumen led rechargeable torch with power bank to charge your smartphone from the torch, and a rechargeable long lasting Li-ion battery.;What makes this torch different is it brightness, a powerful 4000 Lumen beam in a very strong and durable Aluminum casing. Multiple modes, Up to 10h runtime, power bank, zoom, impact resistant, waterproof.
Rechargeable with USB type-C, comes with 3-in-1 charging cable (plug not included)
Power bank to charge your phone from the torch
3 modes (4000 lm, 2500 lm, 1000 lm)
Waterproof (IP65) & durable construction
Zoom function to adjust the beam as you want
Professional grade quality
Product Style: Torch
Rechargeable: Yes
Plug Type: USB-C
Lamp Type: LED
Max Luminosity: 4000 lm
Model: Torch
Length: 265 mm
Power Bank: Yes
Recharge your smartphones: Yes
Zoom: Yes
Colour: Black
Weight: 700g
Lifetime Warranty*
* batteries warranted for 1 year
Related links
- Observer Tools LED Tactical Torch Grey, Red Rechargeable
- Observer Tools LED Torch Black Rechargeable
- Observer Tools LED Pocket LED Torch Black Rechargeable
- LEDLENSER LED Tactical Torch Black Rechargeable
- Observer Tools LED Compact LED Torch Black 73 mm
- Observer Tools LED Pen Torch Grey, Red Rechargeable
- Nightsearcher UV LED Tactical Torch Black
- Coast LED Tactical Torch Black 80 lm, 100 mm
