Observer Tools LED Compact LED Torch Black, Red Rechargeable, 73 mm

Subtotal (1 unit)*

MYR229.71

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR229.71

*price indicative

RS Stock No.:
277-5593
Mfr. Part No.:
OBS-FL3
Manufacturer:
Observer Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Observer Tools

Product Type

Compact LED Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Hazardous Area Certification

No

Series

OBS-FL3

Standards/Approvals

No

Length

73mm

Colour

Black, Red

LED Luminosity

60, 300, 500, 1000 lm

COO (Country of Origin):
CN

LED Comptact Torch – OBSERVER TOOLS – Rechargeable 1000 lm, 73 mm


The Observer Tools pocket LED rechargeable torch has bright & adjustable beam which provides 1000 lumens and a beam distance that could go up to 150 meters for maximum illumination. It is so Ultra Compact that it can easily fit in one hand. It has three modes (500 lumens, 300 lumens, 60 lumens), and 1000 lumens on Boost Mode for 30 seconds.Iit is rechargeable, long-lasting Lithium-Ion battery delivers significant savings vs. disposable batteries.

Rechargeable with USB type-C, comes with a charging cable (plug not included)

Comfortable & secure design

Variable light intensity

Powerful beam up to 900 lumens

Waterproof (IP67)

Magnetic base

Lifetime Warranty*


* batteries warranted for 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy