Observer Tools LED Pocket LED Torch Black Rechargeable
- RS Stock No.:
- 265-8397
- Mfr. Part No.:
- OBS-FL2
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
MYR315.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 111 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR315.69 |
*price indicative
- RS Stock No.:
- 265-8397
- Mfr. Part No.:
- OBS-FL2
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Pocket LED Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Batteries | 1 | |
| Beam Type | Focused | |
| Material | Aluminium | |
| Series | OBS-FL2 | |
| Beam Distance | 230m | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 1000 lm | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Pocket LED Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Batteries 1 | ||
Beam Type Focused | ||
Material Aluminium | ||
Series OBS-FL2 | ||
Beam Distance 230m | ||
Water Resistant No | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 1000 lm | ||
- COO (Country of Origin):
- CN
Small Torch, Rechargeable Pocket LED Torch Black, 1000 lm, 135 mm
The Observer Tools pocket LED rechargeable torch has bright & adjustable beam which provides 1000 lumens and a beam distance that could go up to 252 meters (830 ft) for maximum illumination. Zoom capability allows you to adjust the beam width. It has 3 modes (1000 lumens, 350 lumens and 30 lumens), it is rechargeable, long-lasting Lithium-Ion battery (18650, 3.7V 2000mAh) delivers significant savings vs. disposable batteries.
Rechargeable with USB-C: comes with charging cable (plug not included)
Compact design
Easy to use rear button
Secure clip & lanyard
3 modes (1000 lm, 350 lm, 30 lm)
Water-resistant & durable construction
Zoom function to adjust the beam as you want
Available in 2 different colours (Black & Green)
Professional grade quality & lifetime warranty
Torch Style: Pocket Torch;Rechargeable: Yes;Plug Type: USB-C;Lamp Type: LED;Luminosity: 1000 lm;Model: Compact Torch;Length: 135 mm;Colour: Black;Weight: 150g
Lifetime Warranty*
* batteries warranted for 1 year
Related links
- Observer Tools LED Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- Observer Tools LED Compact LED Torch Black 73 mm
- Observer Tools LED Pen Torch Grey, Red Rechargeable
- Observer Tools LED Tactical Torch Grey, Red Rechargeable
- Observer Tools LED Pen Torch Red 6.9 in
- RS PRO LED Pocket Torch Black Rechargeable 600 lm, 62.5 mm
- Observer Tools LED LED Flashlight Green 6.9 in
