Observer Tools LED Torch Black Rechargeable
- RS Stock No.:
- 287-2206
- Mfr. Part No.:
- OBS-3L1
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
MYR689.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 137 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR689.39 |
*price indicative
- RS Stock No.:
- 287-2206
- Mfr. Part No.:
- OBS-3L1
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Material | Aluminium Alloy | |
| Series | OBS-3L1 | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 1000 lm | |
| Battery Capacity | 2600mAh | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Material Aluminium Alloy | ||
Series OBS-3L1 | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 1000 lm | ||
Battery Capacity 2600mAh | ||
- COO (Country of Origin):
- CN
Observer Tools Rechargeable LED Torch Black, 3in1 Light, 1000 lm, IP54
The Observer Tools 1000 lumen led rechargeable light with 3 heads : a Torch Head, a COB Head and a Flexible Head to make it the most versatile torch in the market. Instead of 3 seperate lights, you have it all in one, and you can change the heads with one move and without any tool.
What makes this torch different is its the most feature-rich torch on the market (powerful, rechargeable, multiple modes, long runtime, torch head, flexible head, COB head, magnet, zoom, impact resistant, waterproof, fabric bag). Dont settle for just a few features when you can have it all in one light.
Rechargeable with USB type-C, comes with the charging cable (plug not included)
Rechargeable Li-ion Battery to ensure you always have light
3 heads (Torch, Inspection, Flexible)
Magnet for hands-free work
Waterproof (IP54) & durable construction
Zoom function to adjust the beam as you want
Comes with a fabric bag to store the light with its 3 heads
Professional grade quality & lifetime warranty
Product Style: 3in1 Light
Rechargeable: Yes
Plug Type: USB-C
Lamp Type: LED
Max Luminosity: 1000 lm
Model: 3in1 Light
Zoom: Yes
Colour: Black
Weight: 700g
Warning
Lifetime Warranty*
* batteries warranted for 1 year
* batteries warranted for 1 year
Related links
- Observer Tools LED Pocket LED Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- Observer Tools LED Pen Torch Grey, Red Rechargeable
- Observer Tools LED Compact LED Torch Black 73 mm
- Observer Tools LED Tactical Torch Grey, Red Rechargeable
- Observer Tools LED Pen Torch Red 6.9 in
- Observer Tools LED LED Flashlight Green 6.9 in
- Observer Tools 700 lm, IP54
