Nightsearcher LED Searchlight Rechargeable

Subtotal (1 unit)*

MYR1,356.64

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,356.64

*price indicative

RS Stock No.:
200-3899
Mfr. Part No.:
NSHAWKSTAR
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Searchlight

Rechargeable

Yes

Plug Type

Type G

Lamp Type

LED

IP Rating

IP67

Hazardous Area Certification

No

Battery Supplied

Yes

Beam Distance

400m

Series

HawkStar

Water Resistant

Yes

Standards/Approvals

REACH Regulation (EC) No 1907/2006

LED Luminosity

2500 lm

The Nightsearcher Ltd. HawkStar professional rechargeable LED searchlight series designed and engineered by NightSearcher to satisfy the high standard required by emergency services, search & rescue teams and industrial sectors.

Multiple brightness levels and Dimmable

7.4V 6.6/10.2Ah Li-ion maintenance free battery

9 light modes with up to 6 hours operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy