Nightsearcher LED Searchlight Rechargeable

Subtotal (1 unit)*

MYR981.73

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR981.73

*price indicative

RS Stock No.:
179-8916
Mfr. Part No.:
NSPANTHERXHP-X
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Lithium

Product Type

Searchlight

Rechargeable

Yes

Plug Type

Type G

Lamp Type

LED

Hazardous Area Certification

No

IP Rating

IP54

Lamp Supplied

Yes

Series

Panther XHP-X

Material

Polyethylene

Battery Supplied

Yes

Beam Distance

1km

Water Resistant

Yes

Standards/Approvals

No

Battery Capacity

4.4Ah

Wireless Charging

No

Nightsearcher LED Panther XHP-X Rechargeable Searchlight, 1800 Lumen


The Nightsearcher is a high power LED search light. The body is made of unbreakable polyethylene. It has a unique deep dish reflector which covers maximum distance for lumen ratio. It is upgraded with latest LED technology.

Features and Benefits


• 1,800lm output brightness

• Robust in nature

• Lightweight design

• Resistant to water and dust

Applications


• Security patrols and inspection

• Sites where light is not sufficient and unsafe

The Panther XHP-X is an updated version of the Panther XHP searchlight, with 1800 lumens and a massive 1000 metre beam. Upgraded with the latest LED technology, the Panther XHP-X has a runtime of 3 hours on the High setting, and 8 hours on the Low setting. The unique deep dish reflector enables maximum distance to lumen ratio, and weighing under 1kg, the Panther XHP-X is our lightest Panther searchlight offering exceptional value for money.

1800 lumen light output

1000 metre beam

Runtime up to 8 hours

Lightweight design - just 1kg

Rechargeable Lithium-ion battery - 7.4V 4.4Ah

Robust polyethylene construction - virtually unbreakable

Unique deep dish reflector

Battery charging indicator

Supplied with AC mains charger and an adjustable stand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy