Nightsearcher LED Searchlight Yellow, Blue, Grey Rechargeable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
907-6457
Mfr. Part No.:
NSTRIO550Y
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Lithium-ion

Product Type

Searchlight

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

IP Rating

IP54

Lamp Supplied

Yes

Hazardous Area Certification

No

Number of Batteries

1

Series

TRIO-550

Beam Distance

600m

Battery Supplied

Yes

Water Resistant

Yes

Standards/Approvals

No

Colour

Yellow, Blue, Grey

Battery Capacity

4500mAh

Wireless Charging

No

COO (Country of Origin):
CN

NightSearcher USB Rechargeable LED Handlamp


The NightSearcher TRIO-550 series USB rechargeable LED handlamp has 550lumen lighting power and a beam distance of 600m. It is made from robust and durable material. The tough and weatherproof body makes it ideal for outdoor applications. It can be used to charge any mobile phones through the USB output socket on the torch.

Features and Benefits


Four light modes are high, half power, flashing and emergency-on

Emergency function that requires optional AC mains charger

Powered by Li-ion battery

Water and shock resistant

Impact resistance up to 1.5m

Runtime of 3 hours on full and 7 hours on half power

Charge time of 12 hours

Yellow and grey in colour

Certifications


IP54 rated

Supplied with

Trio-550 searchlight
Wall mount
USB cable
USB car charger
Shoulder strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy