Nightsearcher ATEX, IECEx LED Searchlight Rechargeable
- RS Stock No.:
- 225-1544
- Mfr. Part No.:
- SA-SIGMA-RSL
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
MYR1,724.93
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,724.93 |
*price indicative
- RS Stock No.:
- 225-1544
- Mfr. Part No.:
- SA-SIGMA-RSL
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Searchlight | |
| Rechargeable | Yes | |
| Plug Type | Type G - British | |
| Dimmable | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | ATEX, IECEx | |
| Lamp Supplied | Yes | |
| IP Rating | IP64 | |
| Beam Type | Wide | |
| Battery Supplied | Yes | |
| Series | SAFATEX SL | |
| Water Resistant | Yes | |
| Standards/Approvals | IECEX, RoHS, CE, ATEX Certified, UL, REACH | |
| LED Luminosity | 370 lm | |
| Wireless Charging | No | |
| Battery Capacity | 1960mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Searchlight | ||
Rechargeable Yes | ||
Plug Type Type G - British | ||
Dimmable Yes | ||
Lamp Type LED | ||
Hazardous Area Certification ATEX, IECEx | ||
Lamp Supplied Yes | ||
IP Rating IP64 | ||
Beam Type Wide | ||
Battery Supplied Yes | ||
Series SAFATEX SL | ||
Water Resistant Yes | ||
Standards/Approvals IECEX, RoHS, CE, ATEX Certified, UL, REACH | ||
LED Luminosity 370 lm | ||
Wireless Charging No | ||
Battery Capacity 1960mAh | ||
- COO (Country of Origin):
- TW
The Nightsearcher SAFATEX ATEX searchlight which is rechargeable with light output of 370 lumen. It features a convenient handle mounted switch which switches on and off the wide angle beam.
Battery charge state indicator
Safety gas release valve
Related links
- Nightsearcher ATEX, IECEx LED Pen Torch
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Nightsearcher LED Searchlight Rechargeable
- Nightsearcher ATEX Spot and Flood Beam Torch Black 140 mm
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher IECEx, ATEX LED Torch