Ansmann LED Torch Black Rechargeable 110 lm, 35.15 mm
- RS Stock No.:
- 830-893
- Mfr. Part No.:
- 1600-0760-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR67.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 32 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.20 |
*price indicative
- RS Stock No.:
- 830-893
- Mfr. Part No.:
- 1600-0760-520
- Manufacturer:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | LR6 | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Housing Material | Plastic | |
| Lamp Type | LED | |
| Luminous Flux | 110lm | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Run Time | 5.5 h | |
| Beam Type | Focused | |
| Series | 1600 | |
| Beam Distance | 65m | |
| Battery Supplied | Yes | |
| Battery Size | AA | |
| Weight | 71.4g | |
| Length | 35.15mm | |
| Standards/Approvals | CE | |
| Head Diameter | 800μm | |
| Colour | Black | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type LR6 | ||
Product Type Torch | ||
Rechargeable Yes | ||
Housing Material Plastic | ||
Lamp Type LED | ||
Luminous Flux 110lm | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Run Time 5.5 h | ||
Beam Type Focused | ||
Series 1600 | ||
Beam Distance 65m | ||
Battery Supplied Yes | ||
Battery Size AA | ||
Weight 71.4g | ||
Length 35.15mm | ||
Standards/Approvals CE | ||
Head Diameter 800μm | ||
Colour Black | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The Ansmann LED Torch showcases a high-performance luminaire designed primarily for effective light distribution and user-friendly operation, ensuring reliable illumination across various settings.
Utilises a 3 W SMD-LED light source for superior brightness
Offers focusable light beam options for versatile usage
Includes multiple button functions for adaptable lighting modes
Constructed from robust aluminium and plastic materials, enhancing longevity
Features an ingress protection rating of IP44 for outdoor utility
Related links
- Ansmann LED Torch Black Rechargeable 450 lm, 35.15 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
