Wera 36 Piece Tool Tool Kit with Foam Tray

N

Subtotal (1 unit)*

MYR1,087.69

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,087.69

*price indicative

RS Stock No.:
897-447
Mfr. Part No.:
05150160001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Set Type

Tool

Product Type

Tool Kit

Kit Contents

Screwdrivers

Number of Pieces

36

Storage Type

Foam Tray

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert offers Durable and precise storage for 36 stainless steel tools, ensuring each tool has its designated place for efficient organisation during use and transport.

Durable foam construction allows for secure storage of tools

Two-coloured design enables quick identification of missing tools

Optimal tool fit ensures easy removal from the foam insert

Stainless steel tools prevent rust and ensure longevity

Ergonomic handles reduce the risk of blisters and calluses during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy