Wera 45 Piece Tool Tool Kit with Foam Tray VDE/1000V Approved
- RS Stock No.:
- 897-446
- Mfr. Part No.:
- 05150153001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
MYR1,400.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,400.68 |
*price indicative
- RS Stock No.:
- 897-446
- Mfr. Part No.:
- 05150153001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrench | |
| Number of Pieces | 45 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Foam Tray | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrench | ||
Number of Pieces 45 | ||
VDE/1000V Approved Yes | ||
Storage Type Foam Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert provides organised storage for a comprehensive Kraftform Kompakt maintenance set including 45 pieces, ensuring all tools are securely held and easily accessible for maintenance tasks.
Durable foam insert allows for quick identification of missing tools
Tools are held securely with precise contour cutouts for easy removal
Includes individually tested VDE tools for safe working up to 1,000 volts
Space-saving design ensures efficient organisation within a roller cabinet
Related links
- Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Teng Tools 1034 Piece Automotive Tool Tool Kit with Foam Inlay VDE/1000V Approved
- Teng Tools 846 Piece Automotive Tool Tool Kit with Foam Inlay VDE/1000V Approved
- Wera 36 Piece Tool Tool Kit with Foam Tray
- Wera 28 Piece Tool Kit Tool Set with Storage System VDE/1000V Approved
- SAM 45 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bahco 17 Piece Maintenance Kit Tool Kit with Foam Inlay VDE/1000V Approved
