Teng Tools 846 Piece Automotive Tool Tool Kit with Foam Inlay VDE/1000V Approved
- RS Stock No.:
- 252-3193
- Mfr. Part No.:
- TCMME846N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR64,607.77
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR64,607.77 |
*price indicative
- RS Stock No.:
- 252-3193
- Mfr. Part No.:
- TCMME846N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Bit, Chisel, Cutter, File, Hammer, Pliers, Tweezers | |
| Number of Pieces | 846 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Bit, Chisel, Cutter, File, Hammer, Pliers, Tweezers | ||
Number of Pieces 846 | ||
VDE/1000V Approved Yes | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 37" pro stack foam tool kit 846 pieces red is a mobile tool kit 846 pieces available with 12 drawers.
Inlay material used is foam
Width is 1350 mm
Depth is 460 mm
Height is 1500 mm
Related links
- Teng Tools 1034 Piece Automotive Tool Tool Kit with Foam Inlay VDE/1000V Approved
- Bahco 17 Piece Maintenance Kit Tool Kit with Foam Inlay VDE/1000V Approved
- Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- Facom 41 Piece Automotive Tool Kit with Box VDE/1000V Approved
- Facom 6 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 138 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 128 Piece Automotive Tool Tool Kit with Foam Inlay
