Facom 41 Piece Automotive Tool Kit with Box VDE/1000V Approved
- RS Stock No.:
- 659-336
- Mfr. Part No.:
- 2184C.VSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR17,135.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,135.75 |
*price indicative
- RS Stock No.:
- 659-336
- Mfr. Part No.:
- 2184C.VSE
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Automotive | |
| Kit Contents | J.8AVSE | |
| Number of Pieces | 41 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Automotive | ||
Kit Contents J.8AVSE | ||
Number of Pieces 41 | ||
VDE/1000V Approved Yes | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Facom 41-piece 1000-volt insulated electrician's tool set is designed for safe and efficient electrical work. Featuring 41 essential tools, each insulated to protect against electric shock, this set ensures safety when working with high-voltage systems. The tools are MADE to meet rigorous safety standards, making them Ideal for electricians and technicians. With dimensions of 425 x 215 x 320 mm and a weight of 14.13 kg, this comprehensive tool set is organized and portable, providing a complete solution for electrical maintenance, repairs, and installations.
Electrical equipment for shops and construction sites
Selection delivered in a BV5A leather case
Related links
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 846 Piece Automotive Tool Tool Kit with Foam Inlay VDE/1000V Approved
- Teng Tools 1034 Piece Automotive Tool Tool Kit with Foam Inlay VDE/1000V Approved
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- Facom 147 Piece Industrial Maintenance Kit Tool Kit with Box VDE/1000V Approved
- CK 15 Piece Tool Kit Tote Tool Box VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
