Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved

Subtotal (1 unit)*

MYR8,662.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,662.81

*price indicative

RS Stock No.:
659-338
Mfr. Part No.:
2187C.VSE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Automotive Tool Kit

Product Type

Tool Kit

Kit Contents

R.400AVSE

Number of Pieces

32

VDE/1000V Approved

Yes

Storage Type

Case

RoHS Status: Exempt

COO (Country of Origin):
US
The Facom Selection of 32 1000-volt insulated tools is designed for safe and reliable electrical work. The tools are insulated to provide protection against electric shock, making them Ideal for working with high-voltage systems. The dimensions of the kit are 445 x 330 x 185 mm, with a total weight of 8.5 kg, making it Compact and easy to store while offering a comprehensive range of tools for electrical maintenance and installation tasks.

For installers of electrical equipment

Delivered in a BV7A leather case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy