Bahco 167 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 192-545
- Mfr. Part No.:
- 4750RCHDW02FF2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR21,266.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,266.33 |
*price indicative
- RS Stock No.:
- 192-545
- Mfr. Part No.:
- 4750RCHDW02FF2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser | |
| Number of Pieces | 167 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser | ||
Number of Pieces 167 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, 167 Pieces, Storage Type Case - 4750RCHDW02FF2
This comprehensive tool kit is an essential asset for professionals in automation, electronics, electrical, and mechanical industries. The tool kit includes a diverse array of 167 laser-focused tools, all neatly organised within a Durable tool storage case. This heavy-duty tool kit provides everything needed for various applications, ensuring accessibility and efficiency.
Features & Benefits
• Contains a versatile range of hand tools for multiple tasks
• Heavy-duty tools designed for long-lasting performance
• Easy-to-carry polyester pouch for enhanced portability
• Magnetic spirit level for precise measurements every time
• Includes a lifting bag for safe and efficient transport
• Built-in lanyards for securing tools during use
• Heavy-duty tools designed for long-lasting performance
• Easy-to-carry polyester pouch for enhanced portability
• Magnetic spirit level for precise measurements every time
• Includes a lifting bag for safe and efficient transport
• Built-in lanyards for securing tools during use
Applications
• Ideal for conducting maintenance and repairs in mechanical systems
• Suitable for electrical installations and diagnostics
• Used with hand-held equipment for assembly tasks
• Perfect for various construction and building projects
• Supports automation tasks with precision tools
• Suitable for electrical installations and diagnostics
• Used with hand-held equipment for assembly tasks
• Perfect for various construction and building projects
• Supports automation tasks with precision tools
How does the variety of tools enhance productivity and efficiency in tasks?
The extensive selection of tools enables users to tackle diverse challenges without needing to reach for additional kits. Each tool is specifically chosen for its utility, streamlining workflow and minimising downtime during projects.
What materials are the tools MADE from, and how does this impact their durability?
The tools are crafted from high-quality materials designed to withstand rigorous use in various environments. This construction ensures that they maintain their integrity over time, making them reliable for demanding jobs.
How do the included portable elements, like the pouch and lifting bag, support on-site work?
The inclusion of a pouch and lifting bag allows for easy organisation and transport of tools, ensuring quick access and movement around work sites. This significantly reduces the time spent searching for individual tools, enhancing overall efficiency.
What innovative features does the magnetic spirit level provide for users?
The magnetic spirit level allows for hands-free operation on metallic surfaces, facilitating accurate measurements without requiring additional assistance. This feature is particularly beneficial for installations in tight or hard-to-reach areas.
Can the heavy-duty tools endure challenging environments, and how does this benefit users?
The tools are designed for robustness, making them suitable for harsh conditions often encountered in industrial settings. This durability reduces the need for constant replacements, providing users with reliability and peace of mind during use.
Related links
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 19 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Wiha 106 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved
- Gedore 58 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
