BETA 268 Piece Tool Tool Kit with EVA Foam Tray
- RS Stock No.:
- 870-595
- Mfr. Part No.:
- BW 5945/2024
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR17,787.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,787.35 |
*price indicative
- RS Stock No.:
- 870-595
- Mfr. Part No.:
- BW 5945/2024
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 268 | |
| Storage Type | EVA Foam Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 268 | ||
Storage Type EVA Foam Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA tool assortment designed for efficient gripping and cutting tasks, featuring a robust construction for durability and effectiveness across various applications.
Designed for versatile use across various sized fasteners
Constructed from Durable materials ensuring long-lasting performance
Ergonomically shaped for enhanced grip and comfort during use
Lightweight for ease of handling in confined spaces
Related links
- BETA 268 Piece Tool Tool Kit with EVA Foam Tray
- BETA 157 Piece Tool Tool Kit with EVA Foam Tray
- BETA 268 Piece Tool Tool Kit with Tray
- BETA 196 Piece Tool Tool Kit with EVA Foam Tray
- BETA 268 Piece Tool Tool Kit with Plastic Case
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
- Wera 45 Piece Tool Tool Kit with Foam Tray VDE/1000V Approved
- Wera 36 Piece Tool Tool Kit with Foam Tray
