BETA 268 Piece Tool Tool Kit with Plastic Case

N

Subtotal (1 unit)*

MYR49,500.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR49,500.78

*price indicative

RS Stock No.:
870-606
Mfr. Part No.:
C45PRO 2.0 W/268UT
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Kit

Set Type

Tool

Kit Contents

Sockets

Number of Pieces

268

VDE/1000V Approved

No

Storage Type

Plastic Case

Standards/Approvals

No

RoHS Status: Exempt

The BETA worktop designed for professional environments, offering ample surface area for efficient task execution. Its sleek and contemporary design accommodates various tools and equipment seamlessly.

Depth of 61.5 cm provides a spacious and comfortable working surface

Modular structure allows complete customisation based on available space and unique needs

Innovative design solutions enhance functionality and organisation during use

Competitive price/performance ratio makes it an attractive investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy