Bahco 36 Piece Tool Kit Tool Kit with Case

Subtotal (1 unit)*

MYR26,908.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,908.35

*price indicative

RS Stock No.:
192-551
Mfr. Part No.:
4750RCHDW02FF15
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Set Type

Tool Kit

Product Type

Tool Kit

Kit Contents

Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser

Number of Pieces

36

Storage Type

Case

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Heavy Duty Rigid Case Windmills Heavy Duty Application Toolkit - 36 Pcs


The Bahco Tools Tool Kit offers a well organised solution for professionals demanding high performance tools for various applications. Designed specifically for working at height, this toolkit encompasses a wide range of precision engineered tools that ensure safety and efficiency. The robust storage case is fitted to hold each tool securely, reducing the risk of damage and loss while on site. With its comprehensive collection, every user can depend on the reliability and durability that characterises this product, providing everything needed for rigorous tasks in challenging environments. From combination wrenches to various ratchets, this toolkit is ready to rise to any challenge, ensuring you’re prepared for the job at hand.

Provides a variety of tools including reversible ratchets and specialised files catering to multiple tasks

Incorporates a drop prevention method to enhance safety when working at height

Each tool is crafted to meet stringent quality standards ensuring r

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy