Bahco 29 Piece Tool Kit Tool Kit with Case
- RS Stock No.:
- 192-563
- Mfr. Part No.:
- 4750RCHDW01FF4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR13,792.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,792.70 |
*price indicative
- RS Stock No.:
- 192-563
- Mfr. Part No.:
- 4750RCHDW01FF4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser | |
| Number of Pieces | 29 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser | ||
Number of Pieces 29 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, 29 Pieces, Case Storage Type - 4750RCHDW01FF4
This tool kit is a comprehensive set designed for professionals in the automation, electronics, electrical, and mechanical industries. Featuring a robust design housed in a Durable tool case, it includes 29 essential pieces for a variety of tasks. The set comprises multi-purpose tools such as a cutter, hammer, head torch, and pipe wrench, all tailored for efficiency and convenience in any working environment.
Features & Benefits
• Includes 29 essential pieces for versatile usage
• Tools stored in a heavy-duty toolkit for easy organisation
• Multi-purpose tools enhance functionality in various tasks
• Lightweight design allows for easy portability and transport
• Complete tool kit caters to specific professional needs
• Durable tool case ensures long-lasting protection
• Tools stored in a heavy-duty toolkit for easy organisation
• Multi-purpose tools enhance functionality in various tasks
• Lightweight design allows for easy portability and transport
• Complete tool kit caters to specific professional needs
• Durable tool case ensures long-lasting protection
Applications
• Used with heavy-duty requiring reliable performance
• Ideal for precise electrical work and maintenance tasks
• Suitable for mechanical repairs and fabrication duties
• Perfect for tasks requiring a complete range of tools
• Facilitates on-site installations and adjustments with ease
• Ideal for precise electrical work and maintenance tasks
• Suitable for mechanical repairs and fabrication duties
• Perfect for tasks requiring a complete range of tools
• Facilitates on-site installations and adjustments with ease
How does the variety of tools in the kit support diverse tasks?
The kit offers a broad range of tools, allowing users to efficiently tackle various tasks, from cutting and fastening to plumbing and electrical repairs, all in one convenient package.
Is the tool case robust enough for frequent transportation?
The Durable tool case is specifically designed to withstand the rigours of frequent transportation, ensuring that all tools remain secure and organised during travel.
Can this tool kit be used for both professional and DIY projects?
Yes, the versatility of the tools makes this kit suitable for both professional applications and DIY projects, addressing the needs of hobbyists and professionals alike.
What maintenance is required for the tools in the kit?
Regular cleaning and inspection for wear and tear are recommended to maintain optimal performance, ensuring longevity and reliability during use.
Are the tools suitable for use in outdoor conditions?
Yes, most tools in the kit are designed to withstand various environmental conditions, making them suitable for outdoor applications, though care should be taken to store them properly when not in use.
Related links
- Facom 29 Piece Wrench Tool Kit Tool Kit with Case
- RS PRO 29 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Bahco 36 Piece Tool Kit Tool Kit with Case
- Bahco 114 Piece Tool Kit Tool Kit with Case
- Bahco 110 Piece Tool Kit Tool Kit with Case
- Bahco 195 Piece Tool Kit Tool Kit with Case
