Facom 48 Piece Tool Kit Tool Kit with Case
- RS Stock No.:
- 216-431
- Mfr. Part No.:
- 2049.M
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR4,937.93
FREE delivery for orders over RM 150.00
Being discontinued
- 1 left, ready to ship from another location
- Final 2 unit(s) shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR4,937.93 |
*price indicative
- RS Stock No.:
- 216-431
- Mfr. Part No.:
- 2049.M
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Pliers, Spanner | |
| Number of Pieces | 48 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Pliers, Spanner | ||
Number of Pieces 48 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom Metric Tool Set is designed to store long or expensive tools securely and efficiently. The set features a locking mechanism with keys for added security, and comes supplied with two keys to ensure access control. This tool set is perfect for organizing and safeguarding valuable tools while maintaining an orderly workspace.
Made of heavy duty steel
Coated with high quality powder paint
Compatible with JET 2021 series
Related links
- SAM 48 Piece Tool Kit Tool Kit with Module
- Facom 46 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Case
- Facom 4 Piece Tool Kit Tool Kit with Case
- Facom 7 Piece Hammer Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
