CK 21 Piece Electrician Tool Kit Tool Kit with Bag
- RS Stock No.:
- 288-700
- Mfr. Part No.:
- T5987
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR3,949.39
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,949.39 |
*price indicative
- RS Stock No.:
- 288-700
- Mfr. Part No.:
- T5987
- Manufacturer:
- CK
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | 431003 RedLine VDE Combination Pliers, 431008 RedLine VDE CombiCutter3, 431014 RedLine VDE Snipe Nose Pliers, 484001 Electricians Knife, MA2635 C.K Magma Rucksack Plus, T0832 C.K Sabretooth Plasterboard Saw, T0834 C.K Junior Hacksaw, T0083 6 C.K Engineers File Round, T0905 C.K Hacksaw, T1280 Cable Stripper, T2272A Non Contact Voltage Detector, T3482 Pocket Level 210mm/8 1/4in, T3943 Automatic Wire Stripper Pro, T4443M Ball-ended Long-arm Hexagon Set, T4755 Conduit Bush Wrench, T49193D Dextro VDE Screwdriver Set, T3442 25 ST Tape 7.5/25ft, T3494 16 Level-Box Section, T4229 16 Steel Claw Hammer 16oz, T3653 250 Push Button Waterpump Pliers, T4366 200 Adjustable Wrench 200mm | |
| Number of Pieces | 21 | |
| Storage Type | Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents 431003 RedLine VDE Combination Pliers, 431008 RedLine VDE CombiCutter3, 431014 RedLine VDE Snipe Nose Pliers, 484001 Electricians Knife, MA2635 C.K Magma Rucksack Plus, T0832 C.K Sabretooth Plasterboard Saw, T0834 C.K Junior Hacksaw, T0083 6 C.K Engineers File Round, T0905 C.K Hacksaw, T1280 Cable Stripper, T2272A Non Contact Voltage Detector, T3482 Pocket Level 210mm/8 1/4in, T3943 Automatic Wire Stripper Pro, T4443M Ball-ended Long-arm Hexagon Set, T4755 Conduit Bush Wrench, T49193D Dextro VDE Screwdriver Set, T3442 25 ST Tape 7.5/25ft, T3494 16 Level-Box Section, T4229 16 Steel Claw Hammer 16oz, T3653 250 Push Button Waterpump Pliers, T4366 200 Adjustable Wrench 200mm | ||
Number of Pieces 21 | ||
Storage Type Bag | ||
Standards/Approvals No | ||
RoHS Status: Exempt
CK Electricians Apprentice Kit, 21 Pieces, Bag Storage Type - T5987
Features and Benefits:
• VDE-insulated pliers and screwdrivers reduce live-voltage exposure risk
• Automatic wire stripper increases speed when preparing conductors
Applications
• Ideal for on-site fault finding with a non-contact voltage detector included
• Used for conduit and cable routing with hammer, hacksaws and bush spanner
Which carry option is provided for transportation?
What cutting and preparation tools are included for cable work?
Related links
- CK 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 15 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 5 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 32 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 17 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 30 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
