CK 10 Piece Electrician Tool Kit Tool Kit with Bag
- RS Stock No.:
- 244-2162
- Mfr. Part No.:
- T5971
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR2,015.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,015.81 |
*price indicative
- RS Stock No.:
- 244-2162
- Mfr. Part No.:
- T5971
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Adjustable Wrench( 200mm), Aluminium Box Spirit Level (400mm), Classic Combination Pliers (180mm), Classic Side Cutters (160mm), Folding Utility Knife, Junirio Hacksaw, Softech Tape (5m/16ft), Steel Claw Hammer with Hi-Viz 16oz, Triton XLS Screwdriver Set of 5 SL/PZ, Waterpump Pliers (250mm) | |
| Number of Pieces | 10 | |
| Storage Type | Bag | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Adjustable Wrench( 200mm), Aluminium Box Spirit Level (400mm), Classic Combination Pliers (180mm), Classic Side Cutters (160mm), Folding Utility Knife, Junirio Hacksaw, Softech Tape (5m/16ft), Steel Claw Hammer with Hi-Viz 16oz, Triton XLS Screwdriver Set of 5 SL/PZ, Waterpump Pliers (250mm) | ||
Number of Pieces 10 | ||
Storage Type Bag | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Complete Tool Kit 15 Pc includes a variety of tools to tackle multiple tasks for building and plumbing.
Perfect for general Builders, Handymen or Women or Serious DIY'ers looking for quality tools to last a lifetime.
Related links
- CK 10 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 21 Piece Electrician Tool Kit Tool Kit with Bag
- CK 18 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Bag
