Facom 51 Piece Screwdriver Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-473
- Mfr. Part No.:
- MODM.XXL4PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR3,102.84
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR3,102.84 |
*price indicative
- RS Stock No.:
- 216-473
- Mfr. Part No.:
- MODM.XXL4PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Screwdriver Kit | |
| Kit Contents | Screwdriver, Hex Keys, Torx Keys | |
| Number of Pieces | 51 | |
| Storage Type | Foam Inlay | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Screwdriver Kit | ||
Kit Contents Screwdriver, Hex Keys, Torx Keys | ||
Number of Pieces 51 | ||
Storage Type Foam Inlay | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom Foam Module with 4/7 Screwing Tools provides a comprehensive and organized solution for all your screwing needs. Drawer 4 contains a diverse set of screwdrivers and keys, including 8 long Torx keys with spherical heads, ideal for reaching difficult fasteners, and 9 long hex keys with spherical heads, offering flexibility and ease of use at various angles.
Component parts guaranteed separately
Magnetizer and demagnetizer valve core remover
Related links
- Facom 51 Piece Screwdriver Kit Tool Kit with Case
- Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- StarTech.com 40 Piece Screwdriver Kit Tool Kit with Tool Case
- Wera 35 Piece Screwdriver Kit Tool Kit with Box
- Facom 200 Piece Automotive Tool Tool Kit with Foam Tray
- Wera 36 Piece Tool Tool Kit with Foam Tray
- Wera 45 Piece Tool Tool Kit with Foam Tray VDE/1000V Approved
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
