Facom 51 Piece Screwdriver Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-467
- Mfr. Part No.:
- MODM.XL3PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR2,897.21
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR2,897.21 |
*price indicative
- RS Stock No.:
- 216-467
- Mfr. Part No.:
- MODM.XL3PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Screwdriver Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Torx Keys, Hex Keys, Screwdriver | |
| Number of Pieces | 51 | |
| Storage Type | Foam Inlay | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Screwdriver Kit | ||
Product Type Tool Kit | ||
Kit Contents Torx Keys, Hex Keys, Screwdriver | ||
Number of Pieces 51 | ||
Storage Type Foam Inlay | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom Foam Module with 3/4 Screwing Tools is a comprehensive screwdriver set designed for precision and versatility in a variety of applications. Drawer 3 contains a set of 8 long Torx keys with spherical heads, providing optimal access to hard-to-reach screws, as well as a set of 9 long hex keys with spherical heads for enhanced grip and torque. Additionally, it offers 3 Protwist II screwdrivers, enhancing the range of tools for efficient and reliable screw driving, ideal for both professional and high-precision applications.
Component parts guaranteed separately
18 mm cutter
Related links
- Facom 51 Piece Screwdriver Kit Tool Kit with Foam Tray
- StarTech.com 40 Piece Screwdriver Kit Tool Kit with Tool Case
- Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Wera 35 Piece Screwdriver Kit Tool Kit with Box
- Bahco 51 Piece Fabric Tool Folder Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 46 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Case
