Facom 46 Piece Tool Kit Tool Kit with Foam Inlay

Subtotal (1 kit)*

MYR8,715.06

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +MYR8,715.06

*price indicative

RS Stock No.:
216-469
Mfr. Part No.:
MODM.XXL1PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Tool Kit

Kit Contents

Screwdriver, Extension, Socket, Ratchet

Number of Pieces

46

Storage Type

Foam Inlay

VDE/1000V Approved

No

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom Foam Module with 1/4 inch 6-Point Metric Sockets is a versatile and organized tool set designed to meet a wide range of mechanical needs. It includes a ratchet along with 10 sockets ranging from 5.5 mm to 14 mm, allowing for efficient tightening and loosening of fasteners. The set also features extensions, a universal joint, and a sliding handle for added flexibility and access to hard-to-reach areas. Additionally, the module includes a screwdriver handle, various screwdriver bits, and hex keys for more detailed and varied work.

Component parts guaranteed separately

EH.1 for metric 6 point socket head screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy