Facom 26 Piece Tool Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-597
- Mfr. Part No.:
- MODM.XXL8PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR4,337.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR4,337.28 |
*price indicative
- RS Stock No.:
- 216-597
- Mfr. Part No.:
- MODM.XXL8PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | 12 Point Metric Sockets | |
| Number of Pieces | 26 | |
| Storage Type | Foam Inlay | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents 12 Point Metric Sockets | ||
Number of Pieces 26 | ||
Storage Type Foam Inlay | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom DBOX Set with 3/8 inch 12 Point Metric Sockets is a comprehensive tool set designed for high performance socket and ratchet work. These sockets are engineered for optimal grip and torque application, making them ideal for a wide range of automotive and industrial tasks. The set is built to handle demanding workloads with durability and precision, offering a complete solution for working with fasteners in tight or hard to reach areas.
Bimaterial box
Component parts guaranteed separately
Related links
- Facom 26 Piece Maintenance Kit Tool Kit with Box
- HAZET 26 Piece Tool Kit Tool Kit with Box
- Facom 26 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 8 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Tool Kit Tool Kit with Box
- Facom 58 Piece Tool Kit Tool Kit with Box
- Facom 69 Piece Electrician Tool Kit Tool Kit with Box
- Facom 151 Piece Automotive Tool Kit Tool Kit with Box
