Facom 46 Piece Socket Tool Kit with Foam Inlay
- RS Stock No.:
- 216-456
- Mfr. Part No.:
- MODM.R161-36PB
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR1,419.37
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR1,419.37 |
*price indicative
- RS Stock No.:
- 216-456
- Mfr. Part No.:
- MODM.R161-36PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Socket | |
| Kit Contents | Ratchet, Screwdriver Handle, Bits, Joint, Allen Keys, Extensions, Bit Holder, Sliding Handle, Sockets | |
| Number of Pieces | 46 | |
| Storage Type | Foam Inlay | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Socket | ||
Kit Contents Ratchet, Screwdriver Handle, Bits, Joint, Allen Keys, Extensions, Bit Holder, Sliding Handle, Sockets | ||
Number of Pieces 46 | ||
Storage Type Foam Inlay | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FACOM MODM.R161-36PB Socket Set 1/4" - 46 Pieces | Foam Module
Features and Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP51 Rated)
5 and deg; ARC SWING - 72 tooth mechanism - Reversing by rotating cap
ULTRA-COMPACT ROUND HEAD - 10% Smaller that the previous version - Ideal of tight spaces
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
HANGING HOLE - Hole in the handle for strapping when working in high places
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Round head ratchet R.161B
Sliding handle
2 extensions: 55 mm and 100 mm
1 bit holder
1 handled driver
1 universal joint
1 ECR adapter
20 bits
83SH.JP9A long hex keys (1.5 to 10 mm)
- in foam tray
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 46 Piece Socket Tool Kit with Foam Inlay
- Facom 20 Piece Socket Tool Kit with Thermoformed Tray
- Facom 147 Piece Foam Tool Kit with Foam Inlay
- Facom 142 Piece Tool Kit with Foam Inlay
- Facom 94 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
