Facom 38 Piece Socket Tool Socket Set with Foam Inlay
- RS Stock No.:
- 216-464
- Mfr. Part No.:
- MODM.XL1PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR7,971.73
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR7,971.73 |
*price indicative
- RS Stock No.:
- 216-464
- Mfr. Part No.:
- MODM.XL1PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Set Type | Socket Tool | |
| Kit Contents | Impact Socket, Socket, Universal Joint, Screwdriver Socket, Point Extension, Ratchet | |
| Number of Pieces | 38 | |
| VDE/1000V Approved | No | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Set Type Socket Tool | ||
Kit Contents Impact Socket, Socket, Universal Joint, Screwdriver Socket, Point Extension, Ratchet | ||
Number of Pieces 38 | ||
VDE/1000V Approved No | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom Foam Module with 1/4-inch Socket Tools offers a comprehensive selection of ratchets and sockets for a variety of tasks. It includes a 1/4-inch set with five long 6-point sockets, a flexible head bit ratchet, and a 100 mm 6 point extension, along with a NANO set containing 38 tools. This module is ideal for users looking for a versatile, high-performance socket set with a broad range of sizes and extensions for professional and personal use.
3 impact sockets for aluminium rims
7 male Torx impact sockets 30 to 70 mm
130 mm and 250 mm angled extensions
Related links
- Facom 38-Piece 1/4 in Square Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Teng Tools 106 Piece Socket Socket Set with Case
- Facom 38-Piece 1/4 in Hexagon Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Facom 38-Piece 1/4 in 6 Point Hexagon Socket Set
- Teng Tools 20 Piece Socket Socket Set with Case
