SAM 1 Piece Setting Tool Tool Kit
- RS Stock No.:
- 211-021
- Mfr. Part No.:
- P3463-58
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR169.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.55 |
*price indicative
- RS Stock No.:
- 211-021
- Mfr. Part No.:
- P3463-58
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Setting Tool | |
| Kit Contents | Setting Pin | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Setting Tool | ||
Kit Contents Setting Pin | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3463-58
The SAM Outillage crankshaft setting pin is an essential tool for automotive professionals, specifically designed for the precise alignment of crankshafts in various Fiat and Alfa models. Catering to mechanics who demand accuracy, this tool simplifies the complex task of crankshaft positioning, ensuring that it meets factory specifications. Suitable for a range of vehicles including the Fiat Ducato 2.3 JTD Multijet 120 and the 3.0 JTD Multijet 160, it guarantees optimal performance and reliability during engine servicing. Crafted from high quality materials, this tool combines durability with functionality, making it a trusted companion in any workshop environment.
Lightweight construction for easy handling
High quality materials ensure longevity and durability
Facilitates precise crankshaft alignment
Ideal for both professional garages and home mechanics
Helps maintain optimal engine performance
Simple to use enhancing work efficiency
