SAM 1 Piece Pump Retention Tool Tool Kit
- RS Stock No.:
- 211-609
- Mfr. Part No.:
- P3463-09
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR215.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.04 |
*price indicative
- RS Stock No.:
- 211-609
- Mfr. Part No.:
- P3463-09
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Pump Retention Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Pump Holding Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Pump Retention Tool | ||
Product Type Tool Kit | ||
Kit Contents Pump Holding Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3463-09
The SAM Outillage fuel pump retention tool is an essential accessory for anyone working on 1.6L and 2.0L TDI engines, specifically those manufactured between 2012 and 2018. Its ergonomic design ensures comfortable handling, allowing you to navigate tight spaces with ease. Whether you're a professional mechanic or a dedicated DIY enthusiast, this tool promises to enhance your efficiency and effectiveness during repairs. Experience a reliable solution that stands out in any automotive workshop, making repairs less daunting and more manageable.
Lightweight construction for easy manoeuvrability
Enhances efficiency during fuel pump servicing
Robust and durable ensuring reliable performance over time
Consumable guarantee applied reflecting the product's intended use
Related links
- SAM 1 Piece Flywheel Retention Tool Tool Kit
- SAM 1 Piece Roller Retention Tool Tool Kit
- SAM 1 Piece Pinion Retention Tool Tool Kit
- SAM 1 Piece Automotive Tool Tool Kit
- SAM 1 Piece Blocking Tool Tool Kit
- SAM 1 Piece Setting Tool Tool Kit
- SAM 1 Piece Alignment Tool Tool Kit
- SAM 1 Piece Timing Tool Kit Tool Kit
