SAM 1 Piece Roller Retention Tool Tool Kit
- RS Stock No.:
- 211-586
- Mfr. Part No.:
- P3462-238
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR27.72
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.72 |
*price indicative
- RS Stock No.:
- 211-586
- Mfr. Part No.:
- P3462-238
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Roller Retention Tool | |
| Kit Contents | Roller Holding Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Roller Retention Tool | ||
Kit Contents Roller Holding Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-238
The SAM Outillage tensioner roller retention tool is an indispensable instrument designed specifically for professionals working with PSA engines. This tool simplifies the challenging task of securing the tensioner roller, ensuring that it remains in place during maintenance or replacement operations. Crafted with precision, it caters to a range of PSA models, including combinations like the 1.8 16V and 2.0 HDI, providing reliability and ease of use. Whether you're in a workshop or tackling a DIY project, this tool promises to enhance your efficiency and effectiveness in handling intricate engine components.
Lightweight construction allows for easy handling without sacrificing durability
Facilitates quick and secure adjustments during engine maintenance tasks
Backed by a consumable guarantee offering peace of mind during usage
