SAM 1 Piece Setting Tool Tool Kit
- RS Stock No.:
- 210-999
- Mfr. Part No.:
- P3463-37
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR199.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.85 |
*price indicative
- RS Stock No.:
- 210-999
- Mfr. Part No.:
- P3463-37
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Setting Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Setting Pin | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Setting Tool | ||
Product Type Tool Kit | ||
Kit Contents Setting Pin | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3463-37
The SAM Outillage crankshaft setting pin is an essential tool for anyone involved in automotive repairs and maintenance. As a crucial component for aligning the crankshaft during engine assembly, this tool ensures precision and efficiency, particularly for FIAT and ALFA vehicles including the 502, Idea, Linea, Punto, Doblo, Panda, and Ford KA. Crafted with meticulous attention to durability, it boasts a weight that facilitates easy usage while providing substantial strength. Designed specifically to minimise misalignment, this setting pin streamlines the repair process, thus enabling mechanics to deliver optimal results. Whether you are a professional mechanic or a weekend DIY enthusiast, relying on this tool from SAM Outillage means you are equipped with a reliable and effective solution for getting the job done right.
Lightweight design enhances ease of use
Suitable for various vehicle models promoting versatility
Crafted with high quality materials for durability and longevity
Expertly designed to streamline the engine assembly process
