SAM 2 Piece Setting Tool Tool Kit
- RS Stock No.:
- 211-002
- Mfr. Part No.:
- P3463-39
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR199.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.85 |
*price indicative
- RS Stock No.:
- 211-002
- Mfr. Part No.:
- P3463-39
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Setting Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Setting Pin | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Setting Tool | ||
Product Type Tool Kit | ||
Kit Contents Setting Pin | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3463-39
The SAM Outillage camshaft setting pin is an essential tool designed specifically for the automotive professional. Manufactured by sam outillage, this precision engineered product is tailored for use with various FIAT and ALFA models, including the 502, Idea, Linea, Punto, Doblo, Panda, and Ford KA. Aimed at ensuring accurate camshaft adjustments, it allows for seamless engine timing and performance optimisation. The camshaft setting pins are classified as consumables, indicating that they are designed for normal wear and tailored specifically for performance driven applications. Emphasising both practicality and performance, this product is a perfect companion for any automotive specialist seeking efficiency and reliability.
Lightweight construction allows for effortless handling
Manufactured by a reputable leader in automotive tools
Ideal for both professional workshops and home mechanics
Durable design ensures longevity in demanding environments
Classified as consumables for expected normal wear and usability
