SAM 2 Piece Automotive Tool Tool Kit
- RS Stock No.:
- 211-010
- Mfr. Part No.:
- P3463-47
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-010
- Mfr. Part No.:
- P3463-47
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | 10 mm Camshaft Rod | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents 10 mm Camshaft Rod | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3463-47
The SAM Outillage camshaft rod is a reliable component for automotive mechanics seeking quality and precision in engine performance. Tailored for 1.4 8v and 16v engines manufactured between 2001 and 2011, this product ensures optimal functionality and durability. Constructed with a focus on delivering excellence, it weighs a mere 100 grams, making it a lightweight yet robust choice for various automotive applications. Engineered to withstand the rigours of daily use, this camshaft rod stands as a testament to dependable design that complements any workshop's inventory. With a guarantee classification of C, this consumable part is crafted for normal wear, offering users peace of mind regarding its longevity. Perfectly fitting into a variety of setups, it's an essential tool for those who value quality in their automotive repairs or restorations.
Lightweight construction aids in easy handling and installation
Crafted to provide reliable performance throughout its lifecycle
Engineered for compatibility with various automotive models
Reflects a commitment to quality and precision in design
Related links
- SAM 2 Piece Automotive Tool Tool Kit
- SAM 1 Piece Automotive Tool Tool Kit
- SAM 2 Piece Setting Tool Tool Kit
- SAM 4 Piece Automotive Tool Tool Kit with Box
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- SAM 221 Piece Automotive Tool Tool Kit with Module
- SAM 230 Piece Automotive Tool Tool Kit with Module
- SAM Automotive Tool Tool Kit
