SAM 230 Piece Automotive Tool Tool Kit with Module
- RS Stock No.:
- 282-9624
- Mfr. Part No.:
- CPP-230M
- Manufacturer:
- SAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9624
- Mfr. Part No.:
- CPP-230M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Automotive Mechanical Tools In Abs Module | |
| Number of Pieces | 230 | |
| Storage Type | Module | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Automotive Mechanical Tools In Abs Module | ||
Number of Pieces 230 | ||
Storage Type Module | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool Kit includes a 230 tools. This tool kit ideal selection for car maintenance and servicing jobs.
Automotive mechanical kit in ABS module
Related links
- SAM 230 Piece Automotive Tool Tool Kit with Module
- SAM 221 Piece Automotive Tool Tool Kit with Module
- SAM 135 Piece Tool Kit Tool Kit with Module
- SAM 38 Piece Tool Kit Tool Kit with Module
- SAM 244 Piece Agricultural Tool Kit Tool Kit with Module
- SAM 149 Piece Public Work Kit Tool Kit with Module
- SAM 55 Piece Foam Module Tool Kit with Module
- SAM 119 Piece Building Maintenance Kit Tool Kit with Module
