SAM 4 Piece Automotive Tool Tool Kit with Box
- RS Stock No.:
- 211-636
- Mfr. Part No.:
- 76-PRES
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR3,263.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,263.84 |
*price indicative
- RS Stock No.:
- 211-636
- Mfr. Part No.:
- 76-PRES
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | 12T Hydraulic Jack, Blocking Bushing, Handle, Extraction Press Frame | |
| Number of Pieces | 4 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents 12T Hydraulic Jack, Blocking Bushing, Handle, Extraction Press Frame | ||
Number of Pieces 4 | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
76-PRES
The SAM Outillage extractor mechanical removal tool kit is designed to simplify the challenges of automotive maintenance and repair. Engineered for both professionals and enthusiasts, this kit includes a robust extraction press frame complemented by a 12 ton hydraulic jack. The kit focuses on efficiency, allowing users to easily manage critical extraction tasks without the need for multiple tools. While the pressure flange is sold separately, the overall functionality of this kit makes it an essential addition to any workshop, combining reliability with ease of operation. With the ability to handle various extraction needs, this tool kit ensures that youre well equipped for the job.
Equipped with a tightening handle for precise control
Features a blocking bushing that adds stability and safety during operation
Lightweight design aids in portability and storage convenience
Manufactured by a trusted name in the industry ensuring quality and reliability
Related links
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- Facom 4 Piece Automotive Tool Tool Kit with No Storage
- Facom 16 Piece Automotive Tool Tool Kit with Box
- Facom 41 Piece Automotive Tool Kit with Box VDE/1000V Approved
- Facom 151 Piece Automotive Tool Kit Tool Kit with Box
- SAM 2 Piece Automotive Tool Tool Kit
- SAM 1 Piece Automotive Tool Tool Kit
- Facom 66 Piece Automotive Tool Kit Tool Kit with Box
