NKK Switches Toggle Switch, Panel Mount, On-None-Off, DPST, Screw Terminal, 12 V dc, 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR247.50

View bulk pricing options

Subtotal (1 unit)*

MYR72.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • 117 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 03 February 2027
  • Plus 50 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR72.44-
50 - 99MYR67.49MYR247.50
100 - 249MYR61.20MYR1,124.00
250 - 499MYR56.33MYR4,027.50
500 +MYR53.27MYR9,585.00

*price indicative

RS Stock No.:
354-3184
Mfr. Part No.:
S-331T
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-None-Off

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP88, IP67

Illuminated

No

Contact AC Voltage

250V ac

Contact DC Voltage

12V dc

Actuator Length

17.5mm

Minimum Operating Temperature

-10°C

Actuator Material

Brass

Maximum Operating Temperature

70°C

Switch Configuration

On-None-Off

Width

11.45mm

Standards/Approvals

CE, IEC, RoHS, UL

Length

28mm

Height

28.93mm

Mechanical Life

50000Operations

COO (Country of Origin):
JP

NKK S Series Screw Terminals


Robust construction with high switching capacity

Silver alloy contacts give good resistance to arc erosion and long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy