NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Screw Terminal, 12 V dc, 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR62.24

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR62.24-
50 - 99MYR60.932%
100 - 249MYR59.115%
250 - 499MYR57.657%
500 +MYR56.409%

*price indicative

RS Stock No.:
354-3178
Mfr. Part No.:
S-303T
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP67, IP88

Illuminated

No

Minimum Operating Temperature

-10°C

Contact AC Voltage

250V ac

Actuator Length

17.5mm

Contact DC Voltage

12V dc

Switch Configuration

On-Off-On

Actuator Material

Brass

Maximum Operating Temperature

70°C

Height

28.93mm

Standards/Approvals

CE, IEC, RoHS, UL

Width

11.45mm

Length

28mm

Mechanical Life

50000Operations

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy