NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Screw Terminal, 12 V dc, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR110.68

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 49MYR110.68
50 - 99MYR108.46
100 - 249MYR106.30
250 - 499MYR104.18
500 +MYR102.11

*price indicative

RS Stock No.:
354-3229
Mfr. Part No.:
S-338T
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP88, IP67

Illuminated

No

Minimum Operating Temperature

-10°C

Contact AC Voltage

250V ac

Contact DC Voltage

12V dc

Actuator Length

17.5mm

Maximum Operating Temperature

70°C

Actuator Material

Brass

Switch Configuration

(On)-Off-(On)

Length

28mm

Width

11.45mm

Standards/Approvals

RoHS, IEC, EN, CE

Height

28.93mm

Mechanical Life

50000Operations

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy