NKK Switches Toggle Switch, Panel Mount, (On)-On, DPDT, Screw Terminal, 12 V dc, 250 V ac
- RS Stock No.:
- 354-3241
- Mfr. Part No.:
- S-822
- Manufacturer:
- NKK Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR167.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 31 May 2027
- Plus 20 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR167.31 |
| 50 - 99 | MYR163.79 |
| 100 - 249 | MYR158.77 |
| 250 - 499 | MYR154.92 |
| 500 + | MYR151.53 |
*price indicative
- RS Stock No.:
- 354-3241
- Mfr. Part No.:
- S-822
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 30A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP88 | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Length | 22mm | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(On) | |
| Actuator Material | Brass | |
| Height | 28.93mm | |
| Length | 28mm | |
| Standards/Approvals | CE, EN, RoHS, IEC | |
| Width | 11.45mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 30A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67, IP88 | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 12V dc | ||
Actuator Length 22mm | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(On) | ||
Actuator Material Brass | ||
Height 28.93mm | ||
Length 28mm | ||
Standards/Approvals CE, EN, RoHS, IEC | ||
Width 11.45mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP

Related links
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 250 V ac
