C & K Toggle Switch, Panel Mount Mount, On-On, 4PDT, Solder Lug Terminal, 28 V, 120 V
- RS Stock No.:
- 686-172
- Mfr. Part No.:
- 7401K2ZGI
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
MYR995.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR995.80 | MYR248.95 |
*price indicative
- RS Stock No.:
- 686-172
- Mfr. Part No.:
- 7401K2ZGI
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | 4PDT | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 7000 Series | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration 4PDT | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 7000 Series | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- VN
The C & K miniature toggle switch is expertly engineered for reliable performance in various applications, making it an Ideal choice for telecommunications, instrumentation, and medical equipment. Designed with a locking lever for enhanced security, this switch meets rigorous standards for dielectric strength and insulation resistance, assuring dependable operation even in demanding environments. Its Compact design, combined with robust construction, guarantees longevity and durability while maintaining a sleek aesthetic suitable for any project.
4P On None On configuration
RoHS compliant models promoting sustainability
Dielectric strength rated at a minimum of 1000 Vrms for safety
Electrical life of 100000 cycles for long lasting performance
Solderability in accordance with MIL STD 202 for quality assurance
User friendly design supports easy integration into existing systems
Related links
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch On-On PC Pin Terminal 120 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-None-On Solder Terminal 120 V ac
